
* Images are for reference only
1723103202
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1723103202
- JLCPCB Part #
- C17546008
- Package
- Push-Pull
- Description
- -40℃~+120℃ 1 12A 1x2P 2 2P 3.5mm 600V Black Copper alloy Gold Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1980
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.0609
10+
$3.0045
30+
$2.9674
100+
$2.9288
Welcome back, may I help you?