This website requires JavaScript.
no-image

* Images are for reference only

141A12279X

Extended
Manufacturer
Conec
MFR.Part #
141A12279X
JLCPCB Part #
C17533277
Package
Push-Pull
Description
-55℃~+125℃ 100.6mm 17.3mm 2 2.54mm 2.54mm 2x32P 32 64P Copper alloy Gray Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.1627
200+ $24.4056
500+ $23.5893
1000+ $23.1859
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons