
* Images are for reference only
172161-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172161-1
- JLCPCB Part #
- C305755
- Package
- P=4.2mm
- Description
- -20℃~+105℃ 3 3 3x3P Locking PA66 UL94V-0 With Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3237
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3237
In-stock Item Pricing
Qty Unit Price
1+
$0.2117
50+
$0.1745
150+
$0.1584
500+
$0.1252
2500+
$0.1164
5000+
$0.1110
Related Products
Welcome back, may I help you?