
* Images are for reference only
1715035
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1715035
- JLCPCB Part #
- C6787349
- Package
- Plugin,P=5mm
- Description
- 1 15A 3 300V 3P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.6058
10+
$0.4914
30+
$0.4334
250+
$0.3770
500+
$0.3432
1000+
$0.3255
Welcome back, may I help you?