
* Images are for reference only
0395930203
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395930203
- JLCPCB Part #
- C5462758
- Package
- Plugin,P=5mm
- Description
- 1 10A 3 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3035
200+
$0.1212
500+
$0.1172
1000+
$0.1151
Welcome back, may I help you?