
* Images are for reference only
DE11XRA220KN4AP01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE11XRA220KN4AP01F
- JLCPCB Part #
- C1623213
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 22pF 300V、440V X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1351
200+
$0.0523
600+
$0.0505
1200+
$0.0496
Welcome back, may I help you?