
* Images are for reference only
RDER71H153K0M1H03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RDER71H153K0M1H03A
- JLCPCB Part #
- C1622059
- Package
- Plugin,P=5mm
- Description
- 15nF 50V 5mm X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0712
10+
$0.8972
30+
$0.8022
100+
$0.6943
500+
$0.6460
1000+
$0.6234
Related Products
Welcome back, may I help you?