
* Images are for reference only
GCM219R91H103KA37D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GCM219R91H103KA37D
- JLCPCB Part #
- C437483
- Package
- 0805
- Description
- 10nF 50V X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3836
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3824
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0591
300+
$0.0528
1000+
$0.0481
4000+
$0.0442
8000+
$0.0423
Related Products
Welcome back, may I help you?