This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMQ251VSN821MP50S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMQ251VSN821MP50S
JLCPCB Part #
C1609395
Package
Plugin,D22xL50mm
Description
-25℃~+85℃ 10mm 2000hrs@85℃ 22mm 250V 4.155A@50kHz 50mm 820uF ±20% 插件,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0569
200+ $1.9575
500+ $1.8881
1000+ $1.8542
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons