This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXM3B1VSN331MR35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXM3B1VSN331MR35S
JLCPCB Part #
C1607498
Package
Plugin,D30xL35mm
Description
-25℃~+105℃ 1.42A@120Hz 10mm 30mm 315V 330uF 35mm 7000hrs@105℃ ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0473
200+ $1.5671
500+ $1.5124
1000+ $1.4850

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons