This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPAG401ELL151MM35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EPAG401ELL151MM35S
JLCPCB Part #
C1602842
Package
Plugin,D18xL35mm
Description
-40℃~+105℃ 150uF 18mm 2000hrs@105℃ 35mm 400V 7.5mm 770mA@120Hz ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7104
250+ $0.6622
500+ $0.6396
1000+ $0.6283

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons