
* Images are for reference only
EKXJ401ELL151ML50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ401ELL151ML50S
- JLCPCB Part #
- C1602837
- Package
- Plugin,D16xL50mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 150uF 16mm 2.23875A@100kHz 400V 50mm 7.5mm ±20% 插件,D16xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7731
250+
$1.0732
500+
$1.0361
1000+
$1.0168
Welcome back, may I help you?