This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXJ201ELL121MJ40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXJ201ELL121MJ40S
JLCPCB Part #
C1598678
Package
Plugin,D10xL40mm
Description
-40℃~+105℃ 1.33875A@100kHz 10mm 12000hrs@105℃ 120uF 200V 40mm 5mm ±20% 插件,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8328
250+ $0.3222
500+ $0.3109
1000+ $0.3061

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons