This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMQ201ELL330MK15S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMQ201ELL330MK15S
JLCPCB Part #
C1596589
Package
Plugin,D12.5xL15mm
Description
-40℃~+105℃ 12.5mm 15mm 2000hrs@105℃ 200V 33uF ±20% 插件,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6211
200+ $0.2404
500+ $0.2323
1000+ $0.2275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons