
* Images are for reference only
EKXF451ELL470MM25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXF451ELL470MM25S
- JLCPCB Part #
- C1584610
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 18mm 20000hrs@105℃ 25mm 450V 47uF 480mA@120Hz 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2002
200+
$0.4646
500+
$0.4485
1000+
$0.4404
Related Products
Welcome back, may I help you?