
* Images are for reference only
ELXZ6R3ELL821MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXZ6R3ELL821MJC5S
- JLCPCB Part #
- C1582311
- Package
- Plugin,D10xL12.5mm
- Description
- -55℃~+105℃ 10mm 12.5mm 456mA@120Hz 5000hrs@105℃ 5mm 6.3V 820uF 90mΩ ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1946
200+
$0.0754
500+
$0.0727
1000+
$0.0714
Related Products
Welcome back, may I help you?