
* Images are for reference only
EKMZ451VSN471MQ55S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMZ451VSN471MQ55S
- JLCPCB Part #
- C1581233
- Package
- Plugin,D25.4xL57.5mm
- Description
- -40℃~+105℃ 1.91A@120Hz 10mm 2000hrs@105℃ 25.4mm 450V 470uF 57.5mm ±20% 插件,D25.4xL57.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0162
200+
$2.3290
500+
$2.2466
1000+
$2.2062
Welcome back, may I help you?