
* Images are for reference only
LM4041BIM3-1.2+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- LM4041BIM3-1.2+T
- JLCPCB Part #
- C1575570
- Package
- SOT-23-3L
- Description
- -40℃~+85℃@(Ta) 1.225V 100ppm/℃ 20uVrms Fixed Parallel ±0.2% SOT-23-3L Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6267
200+
$0.6298
500+
$0.6072
1000+
$0.5976
Related Products
Welcome back, may I help you?