
* Images are for reference only
MAX6191AESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6191AESA+
- JLCPCB Part #
- C1575518
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 105uVrms 2.048V 2.5V~12.6V 35uA 40uVp-p 500uA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6849
200+
$1.8133
500+
$1.7490
1000+
$1.7185
Related Products
Welcome back, may I help you?