This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6B-2014P-US-P6B DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6B-2014P-US-P6B DC24
JLCPCB Part #
C1565347
Package
DIP,10.9x19.9mm
Description
-25℃~+70℃ 10ms 10ms 125V@DC、380V@AC 24V 5A Silver Alloy (Cd-Free) Two sets normally closed: 2B (DPST - normally closed) DIP,10.9x19.9mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7450
200+ $1.4497
500+ $1.3982
1000+ $1.3740
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons