
* Images are for reference only
G6B-1114P-US-P6B DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6B-1114P-US-P6B DC24
- JLCPCB Part #
- C1565234
- Package
- Plugin,9.8x19.9mm
- Description
- -25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 125V@DC、380V@AC 24V 5A Silver Alloy (Cd-Free) 插件,9.8x19.9mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7415
200+
$1.0615
500+
$1.0245
1000+
$1.0051
Welcome back, may I help you?