
* Images are for reference only
MAX518ACSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX518ACSA+
- JLCPCB Part #
- C1555043
- Package
- SO-8
- Description
- 0℃~+70℃ 1LSB 2 4.5V~5.5V 4uA 6us 8 I2C Voltage Buffer SO-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$21.2568
30+
$20.1795
Related Products
Welcome back, may I help you?