
* Images are for reference only
MX7528JEPP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX7528JEPP+
- JLCPCB Part #
- C1554943
- Package
- PDIP-20
- Description
- 0℃~+70℃ 1LSB 2 350ns 5V~15V 8 PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8687
200+
$3.4321
500+
$3.3113
1000+
$3.2517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?