
* Images are for reference only
MAX5250BEAP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5250BEAP+
- JLCPCB Part #
- C1554650
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 10 10us 1LSB 4 4.5V~5.5V 850uA SPI、QSPI、MICROWIRE Voltage Buffer SSOP-20-208mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$49.4125
Related Products

MAX5251BEAP+
Analog Devices Inc./Maxim Integrated
$14.8591

MAX520BEAP+
Analog Devices Inc./Maxim Integrated
$10.3796

MAX5250AEAP+
Analog Devices Inc./Maxim Integrated
$15.6644

MAX5250AEAP+T
Analog Devices Inc./Maxim Integrated
$14.4725

MAX525BEAP+
Analog Devices Inc./Maxim Integrated
$31.4883

MAX525BCAP+
Analog Devices Inc./Maxim Integrated
$30.8601
Welcome back, may I help you?