CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX4193MJA
MAX4193MJA
Extended
* Images are for reference only

MAX4193MJA

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4193MJA
JLCPCB Part #
C3746107
Package
CDIP-8
Description
-55℃~+125℃ 1 150mA 2.4V~16.5V 2.4V~18V 25kHz Adjustable Boost Boost Built-in No CDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-8
Operating Temperature-55℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching25kHz
Voltage - Supply2.4V~16.5V
Output TypeAdjustable
Output Current150mA
Quiescent Current90uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.4V~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX4193MJA
MAX4193MJA

* Images are for reference only

MAX4193MJA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX4193MJA
JLCPCB Part #
C3746107
Package
CDIP-8
Description
-55℃~+125℃ 1 150mA 2.4V~16.5V 2.4V~18V 25kHz Adjustable Boost Boost Built-in No CDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX4193MJA

* Images are for reference only

MAX4193MJA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX4193MJA
JLCPCB Part #
C3746107
Package
CDIP-8
Description
-55℃~+125℃ 1 150mA 2.4V~16.5V 2.4V~18V 25kHz Adjustable Boost Boost Built-in No CDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX4193MJA Specifications

MAX4193MJA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-8
Operating Temperature-55℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching25kHz
Voltage - Supply2.4V~16.5V
Output TypeAdjustable
Output Current150mA
Quiescent Current90uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.4V~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4193MJA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX4193MJA Documents

MAX4193MJA datasheets or manufacturer documentation.

Datasheet: MAX4193MJA Datasheet (PDF)

MAX4193MJA Schematic Symbol & PCB Footprint

The MAX4193MJA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.