
* Images are for reference only
MAX9381EUA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9381EUA+
- JLCPCB Part #
- C1550157
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1 100ps 2.25V~5.5V 328ps 3GHz 50ps Complementary D-Type Falling Edge MSOP-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8617
200+
$3.4291
500+
$3.3087
1000+
$3.2493
Related Products
Welcome back, may I help you?