This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6793TPLD2+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6793TPLD2+T
JLCPCB Part #
C7456174
Package
TQFN-20(5x5)
Description
-40℃~+125℃@(TA) 12.5ms 2 4.625V 5V~72V Active Low Open-drain Watchdog timer、Manual reset input TQFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1051
200+ $2.8350
500+ $2.7416
1000+ $2.6948
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons