
* Images are for reference only
MAX4581CSE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4581CSE+
- JLCPCB Part #
- C1546817
- Package
- SOP-16
- Description
- -6V~-2V、2V~12V、2V~6V 0℃~+70℃ 1 150ns 200ns 25pF 80Ω 8:1 SOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1516
10+
$0.9557
30+
$0.8464
100+
$0.7244
500+
$0.6698
1000+
$0.6457
Related Products
Welcome back, may I help you?