
* Images are for reference only
MAX4543ESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4543ESA+
- JLCPCB Part #
- C1546498
- Package
- SO-8
- Description
- -40℃~+85℃ 13pF 2.7V~12V 25ns 35ns 60Ω SO-8 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2986
200+
$0.5033
500+
$0.4856
1000+
$0.4759
Related Products
Welcome back, may I help you?