
* Images are for reference only
MAX1818ESA20
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1818ESA20
- JLCPCB Part #
- C7457911
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.25V~5V、2V 115uVrms 125uA 5.5V 500mA Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2738
200+
$1.3066
500+
$1.2630
1000+
$1.2420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?