
* Images are for reference only
MAX362ESE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX362ESE+
- JLCPCB Part #
- C1546468
- Package
- SO-16
- Description
- -20V~-4.5V、4.5V~20V、10V~30V -40℃~+85℃ 16pF 170ns 1:1 250ns 4 85Ω SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3037
200+
$2.4404
500+
$2.3548
1000+
$2.3112
Related Products
Welcome back, may I help you?