
* Images are for reference only
MAX3225EETP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3225EETP+
- JLCPCB Part #
- C1543906
- Package
- TQFN-20-EP(5x5)
- Description
- -40℃~+85℃ 1Mbps 2 2 3V~5.5V Transceiver TQFN-20-EP(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1829
180+
$2.3933
480+
$2.3096
1020+
$2.2677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?