
MAX7422CUA+
- Manufacturer
- MFR.Part #
- MAX7422CUA+
- JLCPCB Part #
- C17552660
- Package
- uMAX-8
- Description
- 1 5 Elliptic Filter、Low-pass Filter uMAX-8 Switched Capacitor Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8 | |
| Filter Order | 5 | |
| Number of Filters | 1 | |
| Filter Type | Elliptic Filter、Low-pass Filter |

* Images are for reference only
MAX7422CUA+
Extended- Manufacturer
- MFR.Part #
- MAX7422CUA+
- JLCPCB Part #
- C17552660
- Package
- uMAX-8
- Description
- 1 5 Elliptic Filter、Low-pass Filter uMAX-8 Switched Capacitor Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX7422CUA+
Extended- Manufacturer
- MFR.Part #
- MAX7422CUA+
- JLCPCB Part #
- C17552660
- Package
- uMAX-8
- Description
- 1 5 Elliptic Filter、Low-pass Filter uMAX-8 Switched Capacitor Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7422CUA+ Specifications
MAX7422CUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8 | |
| Filter Order | 5 | |
| Number of Filters | 1 | |
| Filter Type | Elliptic Filter、Low-pass Filter |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7422CUA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7422CUA+ Documents
MAX7422CUA+ datasheets or manufacturer documentation.
Datasheet: MAX7422CUA+ Datasheet (PDF)
MAX7422CUA+ Schematic Symbol & PCB Footprint
The MAX7422CUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.