
* Images are for reference only
MAX3241EEAI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3241EEAI+
- JLCPCB Part #
- C1543892
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 250Kbps 3 3V~5.5V 5 Transceiver SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6543
184+
$4.5099
506+
$4.3525
1012+
$4.2739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?