
* Images are for reference only
MAX11638EEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11638EEE+
- JLCPCB Part #
- C1543271
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 0.5LSB 300kHz 4.75V~5.25V 8 8 SPI QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0316
200+
$1.1742
500+
$1.1323
1000+
$1.1113
Related Products
Welcome back, may I help you?