
* Images are for reference only
MAX11301GCM+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11301GCM+
- JLCPCB Part #
- C1540216
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+105℃ 12 2.5LSB 20 4.75V~5.25V 400kHz I2C TQFP-48-EP(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3472
250+
$3.6172
500+
$3.4904
1000+
$3.4278
Related Products
Welcome back, may I help you?