This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4219EEE+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4219EEE+T
JLCPCB Part #
C7456754
Package
QSOP-16
Description
-1.575V~5.5V -40℃~+85℃ 10mV 10nV/√Hz@10kHz 11V 12uA 3 3.15V~11V 58dB 600V/us 8uV/℃ Enable/shutdown function QSOP-16 Video Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.7965
200+ $6.3032
500+ $6.0929
1000+ $5.9885
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons