
* Images are for reference only
ICL7129ACPL+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICL7129ACPL+
- JLCPCB Part #
- C1540123
- Package
- PDIP-40
- Description
- 0℃~+70℃ 120kHz 1mA 6V~14V PDIP-40 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7109
200+
$5.3062
500+
$5.1200
1000+
$5.0284
Related Products
Welcome back, may I help you?