
* Images are for reference only
BTS50451EJAXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS50451EJAXUMA1
- JLCPCB Part #
- C150903
- Package
- SOIC-8-EP
- Description
- -40℃~+150℃ 1 45mΩ 4A 8V~18V Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection SOIC-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4354
10+
$1.1994
30+
$1.0709
100+
$0.9232
500+
$0.8590
1000+
$0.8285
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?