
* Images are for reference only
TLE4998C3
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4998C3
- JLCPCB Part #
- C1526561
- Package
- SSO-3
- Description
- 4.5V~5.5V 6mA ±0%/℃ ±0.1% ±200mT SSO-3 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.0539
10+
$4.3310
30+
$3.9011
100+
$3.4664
500+
$3.2658
1000+
$3.1750
Welcome back, may I help you?