
* Images are for reference only
MAX2265EUE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2265EUE+
- JLCPCB Part #
- C1525962
- Package
- TSSOP-16-EP
- Description
- 2.7V~5.5V 21dB 824MHz~849MHz 90mA TSSOP-16-EP RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5496
200+
$2.1479
500+
$2.0721
1000+
$2.0349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX2265EUE
Analog Devices Inc./Maxim Integrated
$18.6255

MAX2265EUE+T
Analog Devices Inc./Maxim Integrated
$6.7889

MAX3226EEUE+
Analog Devices Inc./Maxim Integrated
$8.2122

MAX2267EUE
Analog Devices Inc./Maxim Integrated
$16.9667

MAX2266EUE
Analog Devices Inc./Maxim Integrated
$3.2065

BGA 729N6 E6327
Infineon Technologies
$0.7230
Welcome back, may I help you?