
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Frequency Range | 824MHz~849MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Low-power mode、Bias control circuit | |
| Current - Supply | 90mA | |
| Gain | 21dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2265EUE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Frequency Range | 824MHz~849MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Low-power mode、Bias control circuit | |
| Current - Supply | 90mA | |
| Gain | 21dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2265EUE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2265EUE datasheets or manufacturer documentation.
Datasheet: MAX2265EUE Datasheet (PDF)
The MAX2265EUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.