
* Images are for reference only
AVR128DB32T-E/RXB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR128DB32T-E/RXB
- JLCPCB Part #
- C1518641
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 128KB 12bit 16KB 24MHz 27 8 Bit AVR Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7817
10+
$4.9344
30+
$4.4318
100+
$3.9227
500+
$3.6875
1000+
$3.5812
Welcome back, may I help you?