
* Images are for reference only
15SQ100
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 15SQ100
- JLCPCB Part #
- C260224
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 100V 15A 340A 500uA@100V 830mV@15A R-6 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 362
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 361
In-stock Item Pricing
Qty Unit Price
1+
$0.5268
10+
$0.4141
30+
$0.3657
100+
$0.3045
500+
$0.2787
1000+
$0.2626
Related Products
Welcome back, may I help you?