
* Images are for reference only
ST20150C
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- ST20150C
- JLCPCB Part #
- C7021907
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.2V@10A 150A 150V 150uA@150V 20A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6965
200+
$0.2783
500+
$0.2687
1000+
$0.2638
Related Products