
* Images are for reference only
15KPA48CA
Extended
- Manufacturer
- amsem
- MFR.Part #
- 15KPA48CA
- JLCPCB Part #
- C7466198
- Package
- P600
- Description
- -55℃~+150℃ 15kW 194.3A 2uA 48V 53.6V 77.7V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.8945
10+
$1.6029
30+
$1.4209
100+
$1.2340
400+
$1.1503
800+
$1.1132
Related Products
Welcome back, may I help you?