
* Images are for reference only
15KP33A
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 15KP33A
- JLCPCB Part #
- C293972
- Package
- R-6(P600)
- Description
- 15kW@10/1000us 276.1A 2uA 33V 36.9V 54.7V TVS Unidirectional R-6(P600) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$1.6851
10+
$1.4177
30+
$1.2501
250+
$1.0794
500+
$1.0021
1000+
$0.9682
Related Products
Welcome back, may I help you?