
* Images are for reference only
15KP24CA
Extended
- Manufacturer
- BORN
- MFR.Part #
- 15KP24CA
- JLCPCB Part #
- C22469032
- Package
- P600
- Description
- -55℃~+150℃ 150uA 15kW@10/1000us 24V 29.35V 371A 40.7V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9598
10+
$1.6581
30+
$1.4694
300+
$1.2759
600+
$1.1888
900+
$1.1517
Welcome back, may I help you?