
* Images are for reference only
1575D-200.000K33DTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575D-200.000K33DTL
- JLCPCB Part #
- C20624161
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V~3.3V 200MHz LVDS ±10ppm ±15ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$4.8993
10+
$4.1870
30+
$3.7657
100+
$3.3380
500+
$3.1402
1000+
$3.0518
Related Products
Welcome back, may I help you?