
* Images are for reference only
1575D-200.000JWVDTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575D-200.000JWVDTL
- JLCPCB Part #
- C22461576
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V~3.3V 200MHz LVDS ±10ppm ±15ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$5.2259
10+
$4.5098
30+
$4.0856
100+
$3.6549
500+
$3.4566
1000+
$3.3678
Welcome back, may I help you?